
The LDC181G7414B-320 is a surface mount filter from Murata with a package case of 0603 and impedance of 50R. It operates between -40°C and 85°C and is available in quantities of 4000 per reel. This filter is part of the LDC series and is designed for surface mount applications.
Murata LDC181G7414B-320 technical specifications.
| Package/Case | 0603 |
| Frequency | 1.74GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC181G7414B-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.