
Murata LDC211G9014B-027 technical specifications.
| Package/Case | 0805 |
| Frequency | 12.5MHz |
| Impedance | 50R |
| Insertion Loss | 0.33dB |
| Max Frequency | 1.92GHz |
| Min Frequency | 1.895GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LDC211G9014B-027 to view detailed technical specifications.
No datasheet is available for this part.