
The LDC311G7414B-001 is a surface-mount filter from Murata, available in a 1206 package quantity of 3000. It operates within a temperature range of -40°C to 85°C and has an impedance of 50 ohms. This filter is suitable for high-frequency applications, with a frequency of 1.74 GHz.
Murata LDC311G7414B-001 technical specifications.
| Package/Case | 1206 |
| Frequency | 1.74GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC311G7414B-001 to view detailed technical specifications.
No datasheet is available for this part.
