
The LDC311G8503B-601 is a surface-mount component with a 1206 package, suitable for frequencies up to 1.85GHz and impedance of 50 ohms. It operates within a temperature range of -40°C to 85°C. The component is packaged in tape and reel quantities of 3000.
Murata LDC311G8503B-601 technical specifications.
| Package/Case | 1206 |
| Frequency | 1.85GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC311G8503B-601 to view detailed technical specifications.
No datasheet is available for this part.