Murata LDD211G6203A-086 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Frequency | 1.62GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Murata LDD211G6203A-086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.