Murata LDH65400PAAA-400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PASSIVE DELAY LINE |
| Family | LDH |
| Prop. Delay@Nom-Sup | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LDH65400PAAA-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.