Murata LDM182G4505CC001 technical specifications.
| Package/Case | CSMD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDM |
| RoHS | Compliant |
Download the complete datasheet for Murata LDM182G4505CC001 to view detailed technical specifications.
No datasheet is available for this part.