Murata LDM185G4210CC001 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Frequency | 5.425GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | LDM18 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDM185G4210CC001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.