Murata LEN-0.8/28-D12-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 28A |
| Number of Outputs | 1 |
| Output Current | 28A |
| Output Power | 22W |
| Output Voltage | 800mV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LEN |
| Voltage - Output 1 | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Murata LEN-0.8/28-D12-C to view detailed technical specifications.
No datasheet is available for this part.