Murata LEN-2.5/28-D12-C technical specifications.
| Current - Output 1 | 28A |
| Number of Outputs | 1 |
| Output Power | 70W |
| Series | LEN |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LEN-2.5/28-D12-C to view detailed technical specifications.
No datasheet is available for this part.