Murata LFB182G45SG9A213 technical specifications.
| Bandwidth | 2.45GHz |
| Package/Case | 0603 |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB182G45SG9A213 to view detailed technical specifications.
No datasheet is available for this part.