Murata LFB182G45SG9A272 technical specifications.
| Bandwidth | 50MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB182G45SG9A272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
