The Murata LFB182G60SGHB972 is a 2.6GHz filter with a 50R impedance, packaged in a 0603 SMD/SMT case. It operates over a temperature range of -40°C to 85°C and is available in quantities of 4000 per reel. This filter is compliant with RoHS regulations and is not radiation hardened.
Murata LFB182G60SGHB972 technical specifications.
| Bandwidth | 2.6GHz |
| Package/Case | 0603 |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB182G60SGHB972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.