Murata's LFB185G78SGAB713 is a 0603 case code filter with a frequency of 5.7875GHz and impedance of 50 ohms. It has an insertion loss of 2.2dB and a length of 1.6mm, with a width of 800 micrometers. This filter is packaged in tape and reel and is RoHS compliant.
Murata LFB185G78SGAB713 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 5.7875GHz |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Length | 1.6mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB185G78SGAB713 to view detailed technical specifications.
No datasheet is available for this part.