Murata LFB211G90SG8B704 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.9065GHz |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Length | 2mm |
| Max Frequency | 1.92GHz |
| Min Frequency | 1.89GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB211G90SG8B704 to view detailed technical specifications.
No datasheet is available for this part.