Murata LFB212G45BA1A220 technical specifications.
| Bandwidth | 50MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFB |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB212G45BA1A220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.