
Surface mount band pass filter operating at 2.45GHz with a 100MHz bandwidth. Features 50 Ohm impedance and a maximum insertion loss of 2.6dB. Housed in a compact 0805 (2012 metric) case, this filter is designed for surface mounting and is RoHS compliant. Operating temperature range spans from -40°C to 85°C.
Murata LFB212G45SG8A192 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Height | 0.041inch |
| Impedance | 50R |
| Insertion Loss | 2.6dB |
| Insertion Loss-Max | 2.6dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SG |
| Termination | SMD/SMT |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB212G45SG8A192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
