Murata LFB213G55BA1B974 technical specifications.
| Bandwidth | 250MHz |
| Package/Case | 0805 |
| Frequency | 3.55GHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 3.2dB |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | SMD/SMT |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB213G55BA1B974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.