Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LFB215G12SG8A178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 225MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.12GHz |
| Height | 0.041inch |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Frequency | 5.35GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SG |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB215G12SG8A178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
