
The LFB215G25SG8A144 is an 0805 SMD filter with an impedance of 50 ohms and an insertion loss of 1.5 dB. It operates over a frequency range of 5.15 to 5.35 GHz. The filter is designed for surface mount technology and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The Murata LFB215G25SG8A144 is RoHS compliant and available in quantities of 4000 per reel.
Murata LFB215G25SG8A144 technical specifications.
| Package/Case | 0805 |
| Frequency | 5.25GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Length | 2mm |
| Max Frequency | 5.35MHz |
| Min Frequency | 5.15GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFB |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB215G25SG8A144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
