Murata LFB215G37SG8A180 technical specifications.
| Bandwidth | 475MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.375GHz |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 5.85GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFB |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB215G37SG8A180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
