
The Murata LFB215G51SG8A132 is a 0805 filter with a frequency range of 5.149GHz to 5.875GHz and an impedance of 50R. It has an insertion loss of 2.2dB and operates within a temperature range of -40°C to 85°C. This component is lead free and RoHS compliant, packaged in tape and reel quantities of 4000.
Murata LFB215G51SG8A132 technical specifications.
| Package/Case | 0805 |
| Frequency | 5.51GHz |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 5.875GHz |
| Min Frequency | 5.149GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB215G51SG8A132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
