
The Murata LFB215G78SG8A170 is a 1210 filter with a 50 ohm impedance and a frequency of 5.7875 GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is lead free and RoHS compliant. It is packaged in tape and reel with a quantity of 4000.
Murata LFB215G78SG8A170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 1210 |
| Frequency | 5.7875GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB215G78SG8A170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
