Murata LFB2H2G45SG7A134 technical specifications.
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFB |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB2H2G45SG7A134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
