
The LFB2H2G45SG7A158 is a 2.45GHz filter from Murata with an impedance of 50 ohms and an insertion loss of 1.2 decibels. It is designed for surface mount technology and has a maximum operating temperature of 85 degrees Celsius. The filter is RoHS compliant and available in a tape and reel packaging format. It is not radiation hardened and not compliant with Reach SVHC regulations. The LFB series filter is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LFB2H2G45SG7A158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB2H2G45SG7A158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
