Murata LFB2H2G45SG7B734 technical specifications.
| Bandwidth | 250MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Height | 0.063inch |
| Impedance | 50R |
| Insertion Loss | 3.2dB |
| Insertion Loss | 2.1dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | SG |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB2H2G45SG7B734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
