
Murata LFB2H2G45SG7B793 technical specifications.
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LFB |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB2H2G45SG7B793 to view detailed technical specifications.
No datasheet is available for this part.
