
Murata LFB2H2G54SG7B881 technical specifications.
| Frequency | 2.54GHz |
| Impedance | 50R |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | LFB |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB2H2G54SG7B881 to view detailed technical specifications.
No datasheet is available for this part.
