
Murata LFB2H2G60BB1B973 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 0805 |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 3.3dB |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB2H2G60BB1B973 to view detailed technical specifications.
No datasheet is available for this part.