Murata LFB2H5G78SG7A175 technical specifications.
| Package/Case | 1008 |
| Frequency | 5.7875GHz |
| Impedance | 50R |
| Insertion Loss | 3dB |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB2H5G78SG7A175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
