Murata LFB311G90SP1-798 technical specifications.
| Frequency | 1.9GHz |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB311G90SP1-798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.