Murata LFB312G45SP1A502 technical specifications.
| Frequency | 2.45GHz |
| Impedance | 50R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB312G45SP1A502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
