Murata LFB32205MSK1-948 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Frequency | 205.5MHz |
| Insertion Loss | 1.5dB |
| Length | 3.2mm |
| Max Frequency | 237MHz |
| Min Frequency | 174MHz |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LFB |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LFB32205MSK1-948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
