Murata LFB32284MSC1-596 technical specifications.
| Frequency | 284MHz |
| Length | 3.2mm |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LFB32284MSC1-596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.