
The Murata LFB Series is a lead-free, RoHS compliant filter with a frequency of 2.45GHz and impedance of 50R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is available in a tape and reel packaging with 2000 units per package. It is a surface mount device with a length of 3.2mm and a width of 2.5mm.
Murata LFB322G45SN1A504 technical specifications.
| Frequency | 2.45GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LFB |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB322G45SN1A504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
