Murata LFB322G45SN5A515 technical specifications.
| Frequency | 2.45GHz |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFB322G45SN5A515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.