Murata LFB32315MSC1-619 technical specifications.
| Frequency | 315MHz |
| Length | 3.2mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LFB32315MSC1-619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.