Murata LFB32426MSC1-603 technical specifications.
| Filter Type | FM |
| Frequency | 10.7MHz |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CERAFIL®, SFECF |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LFB32426MSC1-603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.