Murata LFB32741MSA1-744 technical specifications.
| Frequency | 741MHz |
| Length | 3.2mm |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LFB32741MSA1-744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.