Murata LFB32847MSC2-766 technical specifications.
| Frequency | 847MHz |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LFB32847MSC2-766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.