Murata LFD18859MDP2B878 technical specifications.
| Bandwidth | 250MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Frequency | 859MHz |
| Insertion Loss | 3.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD18859MDP2B878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
