Murata LFD18873MDP9B749 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD18873MDP9B749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.