Murata LFD21859MDP1A049 technical specifications.
| Frequency | 859.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD21859MDP1A049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
