Murata LFD21993MDP1A067 technical specifications.
| Frequency | 993MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LFD |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD21993MDP1A067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.