Murata LFL15620MTC1C037 technical specifications.
| Bandwidth | 150MHz |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Frequency | 620MHz |
| Insertion Loss | 0.4dB |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LFL |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL15620MTC1C037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.