Murata LFL181G81TC2A162 technical specifications.
| Package/Case | 0603 |
| Frequency | 1.81GHz |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL181G81TC2A162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.