Murata LFL182G45TC3B746 technical specifications.
| Bandwidth | 50MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL182G45TC3B746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.