
The Murata LFL182G54TC1B838 is a 0603 surface mount filter with a bandwidth of 145MHz and an impedance of 50R. It operates within a temperature range of -40°C to 85°C and is packaged in tape and reel quantities of 4000. This filter is RoHS compliant and not radiation hardened.
Murata LFL182G54TC1B838 technical specifications.
| Bandwidth | 145MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.54GHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | LFL |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL182G54TC1B838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
