Murata LFL18815MTC2A072 technical specifications.
| Bandwidth | 250MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 815MHz |
| Insertion Loss | 3.5dB |
| Insertion Loss | 0.8dB |
| Max Frequency | 825MHz |
| Min Frequency | 806MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL18815MTC2A072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
