Murata LFL211G88TC1A020 technical specifications.
| Bandwidth | 250MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Frequency | 1.88GHz |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL211G88TC1A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.